337-025-541-608

Heilind Number:EDA337-025-541-608
Manufacturer:EDAC
Manufacturer Number:337-025-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-608

Detailed Description

Efficiently connect your printed circuit boards with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 25 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and efficient transmission. Its straight mount orientation and compact design make it perfect for space-saving installations. The connector withstands temperatures ranging from -40 to 105°C, making it suitable for diverse applications in the electronics industry. Trust in this essential component for your PCB connections.