337-025-541-612

Heilind Number:EDA337-025-541-612
Manufacturer:EDAC
Manufacturer Number:337-025-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-612

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 25 positions and a .156-inch pitch, ensuring secure and efficient connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assemblies with this essential component.