337-025-541-658

Heilind Number:EDA337-025-541-658
Manufacturer:EDAC
Manufacturer Number:337-025-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-658

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed in a sleek green hue, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 25 positions, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your inventory. Explore our range of connectors for seamless connectivity solutions.