337-025-541-678

Heilind Number:EDA337-025-541-678
Manufacturer:EDAC
Manufacturer Number:337-025-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green design. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from durable Copper Alloy, this connector ensures secure and efficient power delivery. Featuring a single row layout with 25 positions and a .156-inch pitch, it seamlessly integrates into your circuit board setup. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high-quality construction and performance to elevate your connectivity solutions.