337-025-542-101

Heilind Number:EDA337-025-542-101
Manufacturer:EDAC
Manufacturer Number:337-025-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that stands out on your circuit board. With an amperage rating of 3A, it ensures reliable power transmission, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Featuring a single row layout, it offers 25 positions for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for optimal connectivity.