337-025-542-102

Heilind Number:EDA337-025-542-102
Manufacturer:EDAC
Manufacturer Number:337-025-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse electronic applications. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connection solutions with this essential component for seamless PCB interconnectivity.