337-025-542-103

Heilind Number:EDA337-025-542-103
Manufacturer:EDAC
Manufacturer Number:337-025-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of green. Designed for seamless integration, this connector boasts a single row configuration with 25 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Elevate your connection capabilities with this essential component.