337-025-542-107

Heilind Number:EDA337-025-542-107
Manufacturer:EDAC
Manufacturer Number:337-025-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 25 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether straight or right-angled mounting, this connector offers flexibility in installation. Elevate your electronic projects with this essential component.