337-025-542-112

Heilind Number:EDA337-025-542-112
Manufacturer:EDAC
Manufacturer Number:337-025-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-112

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your PCB assembly but also offers reliable performance, with a current rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures both safety and efficiency. With a single row design and 25 positions, it's perfect for various board-to-board applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.