337-025-542-168

Heilind Number:EDA337-025-542-168
Manufacturer:EDAC
Manufacturer Number:337-025-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-168

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design with 25 positions offers ample space for your connections, while the copper alloy contacts provide reliable conductivity. With a 3A amperage and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to use. Upgrade your PCB setup with this essential component for optimal performance and efficiency.