337-025-542-602

Heilind Number:EDA337-025-542-602
Manufacturer:EDAC
Manufacturer Number:337-025-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row design with 25 positions and a .156-inch pitch, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether it's for industrial machinery or consumer electronics, this straight-mount connector offers secure and efficient board-to-board connectivity. Upgrade your systems with this essential component that meets the highest standards of quality and performance.