337-025-542-603

Heilind Number:EDA337-025-542-603
Manufacturer:EDAC
Manufacturer Number:337-025-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your electronic setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 25 positions offers ample connectivity for your devices. Made of Copper Alloy, the contacts provide efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. The straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component.