337-025-542-604

Heilind Number:EDA337-025-542-604
Manufacturer:EDAC
Manufacturer Number:337-025-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-604

Detailed Description

Enhance connectivity in your PCB assembly with this durable Card Edge Connector. Designed for optimal performance, it features a single row configuration with 25 positions, allowing seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both reliability and visual distinction. With a contact material of Copper Alloy, it guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects.