337-025-542-612

Heilind Number:EDA337-025-542-612
Manufacturer:EDAC
Manufacturer Number:337-025-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contacts, featuring a pitch of .156 inches, guarantee reliable power transmission with a maximum amperage of 3 A. With 25 positions in a single row, it accommodates diverse connectivity needs, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.