337-025-542-658

Heilind Number:EDA337-025-542-658
Manufacturer:EDAC
Manufacturer Number:337-025-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-658

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a single row layout and a pitch of .156 inches, this connector offers seamless integration onto your PCB. The 25 positions, each crafted from high-quality Copper Alloy, ensure secure and reliable contact. Suitable for a wide range of applications, it has a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.