337-025-542-668

Heilind Number:EDA337-025-542-668
Manufacturer:EDAC
Manufacturer Number:337-025-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-542-668

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector boasts a single row design with 25 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 3A amperage rating for safe and efficient power delivery. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.