337-025-544-101

Heilind Number:EDA337-025-544-101
Manufacturer:EDAC
Manufacturer Number:337-025-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 25 positions, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable conductivity but also adds a pop of color to your setup. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.