337-025-544-102

Heilind Number:EDA337-025-544-102
Manufacturer:EDAC
Manufacturer Number:337-025-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-102

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setups, this connector boasts a vibrant green color and a single row configuration with 25 positions for optimal connectivity. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation and maintenance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.