337-025-544-103

Heilind Number:EDA337-025-544-103
Manufacturer:EDAC
Manufacturer Number:337-025-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-103

Detailed Description

Enhance connectivity in your electronic projects with this efficient Card Edge Connector. Its vibrant Green hue adds a touch of color while its high-performance design ensures reliable operation. Featuring a single row layout with 25 copper alloy contact positions, it offers seamless connectivity for your PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is versatile and dependable. Perfect for board-to-board connections, it's a crucial component in any electronic setup. Elevate your connectivity game with this essential connector.