337-025-544-107

Heilind Number:EDA337-025-544-107
Manufacturer:EDAC
Manufacturer Number:337-025-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a single row of 25 positions, each featuring durable Copper Alloy contacts for reliable signal transmission. With an amperage rating of 3A and a pitch of .156 inches, it ensures efficient power delivery in your electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with safety standards. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your PCB design with this essential component, perfect for a variety of applications in the electronics industry.