337-025-544-108

Heilind Number:EDA337-025-544-108
Manufacturer:EDAC
Manufacturer Number:337-025-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage rating, ideal for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 25 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.