337-025-544-168

Heilind Number:EDA337-025-544-168
Manufacturer:EDAC
Manufacturer Number:337-025-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and installation. With a high amperage rating of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 25 positions offers ample connectivity options, while the copper alloy contacts ensure superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. Suitable for straight mounting orientation, it is ideal for various PCB assembly applications. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Elevate your electronic designs with this essential component.