337-025-544-602

Heilind Number:EDA337-025-544-602
Manufacturer:EDAC
Manufacturer Number:337-025-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing superior protection and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the green color adds a visually appealing touch to your setup. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.