337-025-544-603

Heilind Number:EDA337-025-544-603
Manufacturer:EDAC
Manufacturer Number:337-025-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-603

Detailed Description

Enhance your electronic connections with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3 A and features durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and Copper Alloy contacts, it ensures reliable and secure connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, with 25 positions available for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. A must-have in the realm of PCB connectors, this component streamlines board-to-board connections with efficiency and precision.