337-025-544-608

Heilind Number:EDA337-025-544-608
Manufacturer:EDAC
Manufacturer Number:337-025-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any application. Featuring a single row design with 25 positions, it offers ample connectivity options. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial or consumer electronics, its straight mount orientation guarantees a secure and stable connection. Upgrade your system's connectivity with this essential component.