337-025-544-658

Heilind Number:EDA337-025-544-658
Manufacturer:EDAC
Manufacturer Number:337-025-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for applications in the electronics industry, it is a valuable addition to your connector arsenal. Elevate your connectivity game with this Card Edge Connector.