337-025-558-101

Heilind Number:EDA337-025-558-101
Manufacturer:EDAC
Manufacturer Number:337-025-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. Featuring a single row configuration with 25 positions spaced at a pitch of .156 inches, it offers seamless integration for your electronic projects. The right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our wide range of connectors for more options to suit your requirements.