337-025-558-102

Heilind Number:EDA337-025-558-102
Manufacturer:EDAC
Manufacturer Number:337-025-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient component designed to meet your electronic assembly needs. Featuring a vibrant green color for easy identification, this connector ensures seamless power delivery with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting performance. With a single row layout and 25 positions, it offers ample space for secure connections. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Trust in this essential component to streamline your PCB connectivity setup.