337-025-558-103

Heilind Number:EDA337-025-558-103
Manufacturer:EDAC
Manufacturer Number:337-025-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row layout with 25 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh industrial environments. The right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCBs with this essential component for seamless and secure board-to-board connections.