337-025-558-104

Heilind Number:EDA337-025-558-104
Manufacturer:EDAC
Manufacturer Number:337-025-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your system but also boasts exceptional functionality. With an amperage rating of 3 A and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in even the most demanding environments. Its single row design with 25 positions and copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this high-performance Card Edge Connector.