337-025-558-107

Heilind Number:EDA337-025-558-107
Manufacturer:EDAC
Manufacturer Number:337-025-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-107

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless integration on PCBs. Crafted with precision, it boasts a single row design with 25 positions, facilitating efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal compatibility for your electronic assemblies. Its right-angle mount orientation allows for space-saving installation, perfect for compact devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance for seamless board-to-board connectivity.