337-025-558-108

Heilind Number:EDA337-025-558-108
Manufacturer:EDAC
Manufacturer Number:337-025-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with a total of 25 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both reliability and safety. With a contact material of Copper Alloy, you can count on optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a diverse range of applications. Upgrade your connectivity solutions with this essential component.