337-025-558-158

Heilind Number:EDA337-025-558-158
Manufacturer:EDAC
Manufacturer Number:337-025-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only provides visual appeal but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. This single-row connector boasts 25 positions, each crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and seamless board-to-board connections. Designed for efficiency, it has a right-angle mount orientation, making it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.