337-025-558-168

Heilind Number:EDA337-025-558-168
Manufacturer:EDAC
Manufacturer Number:337-025-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 25 positions, ensuring reliable performance in your electronic setups. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its right-angle mount orientation and compact design make it perfect for space-efficient installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.