337-025-558-602

Heilind Number:EDA337-025-558-602
Manufacturer:EDAC
Manufacturer Number:337-025-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. The vibrant green color adds a touch of visual appeal, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this essential component for seamless board-to-board connections.