337-025-558-603

Heilind Number:EDA337-025-558-603
Manufacturer:EDAC
Manufacturer Number:337-025-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, this connector features a single row layout with 25 positions, ensuring efficient data transfer. Crafted with copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it guarantees durability and safety. The green color and right-angle mount orientation offer versatility in assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this high-performance connector for optimal electronic connectivity.