337-025-558-604

Heilind Number:EDA337-025-558-604
Manufacturer:EDAC
Manufacturer Number:337-025-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-604

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design, it offers seamless integration onto your board. The Copper Alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing provide precision in alignment. Featuring 25 positions, it accommodates multiple connections with ease. Its right angle mount orientation allows for flexible installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Explore our wide range of connectors for all your PCB needs.