337-025-558-607

Heilind Number:EDA337-025-558-607
Manufacturer:EDAC
Manufacturer Number:337-025-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-607

Detailed Description

Enhance connectivity in electronic devices with this Green Card Edge Connector. Engineered for optimal performance, it features a single row design with Copper Alloy contacts for reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while its right angle mount orientation offers flexibility in installation. With a pitch and row spacing of .156 and .2 inches respectively, this connector accommodates 25 positions, making it ideal for a variety of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.