337-025-558-608

Heilind Number:EDA337-025-558-608
Manufacturer:EDAC
Manufacturer Number:337-025-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in demanding environments, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.