337-025-558-612

Heilind Number:EDA337-025-558-612
Manufacturer:EDAC
Manufacturer Number:337-025-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for reliable performance, this connector features a single row design with 25 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise alignment requirements. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in demanding environments. Elevate your electronic assembly with this essential component.