337-025-558-658

Heilind Number:EDA337-025-558-658
Manufacturer:EDAC
Manufacturer Number:337-025-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-658

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage rating, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With 25 positions and a single row design, it offers seamless integration onto your PCB. The right-angle mount orientation and standard .156-inch pitch facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Perfect for professionals in the electronics industry, it's a must-have component for any project requiring high-quality board-to-board connections.