337-025-558-668

Heilind Number:EDA337-025-558-668
Manufacturer:EDAC
Manufacturer Number:337-025-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is not only visually appealing but also space-efficient. Built for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material and sturdy Copper Alloy contacts, ensuring reliable performance in various applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. The connector has 25 positions, making it suitable for medium to large-scale projects. Its right-angle mount orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Trust in this Card Edge Connector for efficient board-to-board connections, a crucial component for your electronic assemblies.