337-025-558-678

Heilind Number:EDA337-025-558-678
Manufacturer:EDAC
Manufacturer Number:337-025-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-558-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in striking green. Designed for durability and performance, this connector features a 1-row layout with 25 positions for seamless integration. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Perfect for electronics and industrial applications, this connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component.