337-025-559-101

Heilind Number:EDA337-025-559-101
Manufacturer:EDAC
Manufacturer Number:337-025-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. With a current rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various electronic applications. Its 25 positions, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, provide efficient board-to-board connections. Trust in this connector for seamless and secure interconnectivity in your projects.