337-025-559-102

Heilind Number:EDA337-025-559-102
Manufacturer:EDAC
Manufacturer Number:337-025-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-102

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a vibrant Green color, this connector offers a single row with 25 positions, perfect for efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Its Right Angle orientation offers flexibility in installation, and the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.