337-025-559-103

Heilind Number:EDA337-025-559-103
Manufacturer:EDAC
Manufacturer Number:337-025-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-103

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in a striking shade of green. Designed for seamless integration, this connector boasts a single row with 25 positions, featuring durable Copper Alloy contacts for reliable performance. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.