337-025-559-104

Heilind Number:EDA337-025-559-104
Manufacturer:EDAC
Manufacturer Number:337-025-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 25 positions, it provides ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. It offers a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation on your circuit board. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system with this essential connector for seamless and efficient board-to-board connections.