337-025-559-107

Heilind Number:EDA337-025-559-107
Manufacturer:EDAC
Manufacturer Number:337-025-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout boasting 25 copper alloy contact positions, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Upgrade your systems with this essential component, a must-have in any professional or DIY electronics toolkit.