337-025-559-108

Heilind Number:EDA337-025-559-108
Manufacturer:EDAC
Manufacturer Number:337-025-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row layout with 25 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient PCB-to-PCB connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. Upgrade your device's connectivity with this essential component.