337-025-559-112

Heilind Number:EDA337-025-559-112
Manufacturer:EDAC
Manufacturer Number:337-025-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers a seamless fit with a 1-row design and 25 positions for efficient connectivity. The contact material, made of durable Copper Alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its Right Angle mount orientation allows for versatile installation, even in tight spaces. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and telecommunications industries. Elevate your PCB assembly with this essential component.